
VETH100A1DD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VETH100A1DD1HG3-08TR-ND - Tape & Reel (TR) 112-VETH100A1DD1HG3-08CT-ND - Cut Tape (CT) 112-VETH100A1DD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VETH100A1DD1HG3-08 |
Description | TVS DIODE 24VWM 34VC DFN10062B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,06560 € | 6,56 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,06219 € | 62,19 € |
| 2.000 | 0,06176 € | 123,52 € |
| 5.000 | 0,06132 € | 306,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06046 € | 604,60 € |
| 20.000 | 0,05840 € | 1.168,00 € |
| 30.000 | 0,04697 € | 1.409,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |




