
VESD12C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD12C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD12C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD12C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD12C1-HD1HG3-08 |
Description | TVS DIODE 12VWM 22.7V DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22.7V Clamp 4.4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 22.7V | |
Current - Peak Pulse (10/1000µs) | 4.4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,06132 € | 30,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05096 € | 509,60 € |
| 20.000 | 0,04297 € | 859,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


