


VESD05A2-03G-G3-08 | |
|---|---|
DigiKey Part Number | VESD05A2-03G-G3-08GITR-ND - Tape & Reel (TR) VESD05A2-03G-G3-08GICT-ND - Cut Tape (CT) VESD05A2-03G-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A2-03G-G3-08 |
Description | TVS DIODE 5VWM 11.5VC SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.85V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 8.7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,06348 € | 31,74 € |
| 1.000 | 0,06305 € | 63,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06009 € | 180,27 € |
| 6.000 | 0,05417 € | 325,02 € |
| 9.000 | 0,05114 € | 460,26 € |
| 15.000 | 0,04059 € | 608,85 € |
| 21.000 | 0,03948 € | 829,08 € |
| 30.000 | 0,03682 € | 1.104,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








