
VESD05A1A-HD1-GS08 | |
|---|---|
DigiKey Part Number | 751-1451-2-ND - Tape & Reel (TR) 751-1451-1-ND - Cut Tape (CT) 751-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A1A-HD1-GS08 |
Description | TVS DIODE 5VWM 12VC LLP1006-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VESD05A1A-HD1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 192W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,05960 € | 29,80 € |
| 1.000 | 0,05947 € | 59,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04923 € | 393,84 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


