
VESD03A1C-HD1-GS08 | |
---|---|
DigiKey Part Number | VESD03A1C-HD1-GS08GITR-ND - Tape & Reel (TR) VESD03A1C-HD1-GS08GICT-ND - Cut Tape (CT) VESD03A1C-HD1-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD03A1C-HD1-GS08 |
Description | TVS DIODE 3.3VWM 10VC LLP1006-2L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VESD03A1C-HD1-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 9.5A (8/20µs) | |
Power - Peak Pulse | 95W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 78pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13700 € | 1,37 € |
100 | 0,05920 € | 5,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,04825 € | 386,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |