
VCUT03B1-DD1-G-08 | |
---|---|
DigiKey Part Number | 112-VCUT03B1-DD1-G-08TR-ND - Tape & Reel (TR) 112-VCUT03B1-DD1-G-08CT-ND - Cut Tape (CT) 112-VCUT03B1-DD1-G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUT03B1-DD1-G-08 |
Description | TVS DIODE 3.5VWM 11.5V LLP10062M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Datasheet | Datasheet |
EDA/CAD Models | VCUT03B1-DD1-G-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16600 € | 1,66 € |
100 | 0,08150 € | 8,15 € |
500 | 0,07120 € | 35,60 € |
1.000 | 0,06562 € | 65,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,05404 € | 432,32 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |