
VBT5202-M3/4W | |
---|---|
DigiKey Part Number | 112-VBT5202-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VBT5202-M3/4W |
Description | DIODE SCHOTTKY 200V 5A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
50 | 0,43840 € | 21,92 € |
100 | 0,43580 € | 43,58 € |
500 | 0,42494 € | 212,47 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,39230 € |