
VBT3080S-E3/8W | |
---|---|
DigiKey Part Number | VBT3080S-E3/8WGITR-ND - Tape & Reel (TR) VBT3080S-E3/8WGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VBT3080S-E3/8W |
Description | DIODE SCHOTTKY 80V 30A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,48200 € | 4,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,39508 € | 316,06 € |
1.600 | 0,39137 € | 626,19 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |