
V9N3M103-M3/I | |
|---|---|
DigiKey Part Number | 112-V9N3M103-M3/ITR-ND - Tape & Reel (TR) 112-V9N3M103-M3/ICT-ND - Cut Tape (CT) 112-V9N3M103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V9N3M103-M3/I |
Description | DIODE SCHOTTKY 100V 2.8A DFN33A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.8A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 9 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 100 V | |
Capacitance @ Vr, F | 1100pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34760 € | 34,76 € |
| 500 | 0,26774 € | 133,87 € |
| 1.000 | 0,24202 € | 242,02 € |
| 2.000 | 0,22062 € | 441,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19581 € | 1.174,86 € |
| 12.000 | 0,17903 € | 2.148,36 € |
| 18.000 | 0,17370 € | 3.126,60 € |
| 30.000 | 0,17138 € | 5.141,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











