
V8PA103-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PA103-M3/ITR-ND - Tape & Reel (TR) 112-V8PA103-M3/ICT-ND - Cut Tape (CT) 112-V8PA103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PA103-M3/I |
Description | DIODE SCHOTTKY 100V 8A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 330 µA @ 100 V | |
Capacitance @ Vr, F | 920pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,34980 € | 34,98 € |
| 500 | 0,26950 € | 134,75 € |
| 1.000 | 0,23614 € | 236,14 € |
| 2.000 | 0,22187 € | 443,74 € |
| 5.000 | 0,21051 € | 1.052,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,18897 € | 2.645,58 € |
| 28.000 | 0,17313 € | 4.847,64 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


