



V8P20-M3/86A | |
|---|---|
DigiKey Part Number | 112-V8P20-M3/86ATR-ND - Tape & Reel (TR) 112-V8P20-M3/86ACT-ND - Cut Tape (CT) 112-V8P20-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P20-M3/86A |
Description | DIODE SCHOTTKY 200V 2.2A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V8P20-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,39000 € | 39,00 € |
| 500 | 0,30174 € | 150,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21721 € | 325,81 € |
| 3.000 | 0,19811 € | 594,33 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |









