


V6PW10HM3/I | |
|---|---|
DigiKey Part Number | 112-V6PW10HM3/ITR-ND - Tape & Reel (TR) 112-V6PW10HM3/ICT-ND - Cut Tape (CT) 112-V6PW10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6PW10HM3/I |
Description | DIODE SCHOTTKY 100V 6A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 590pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70200 € | 7,02 € |
| 100 | 0,46230 € | 46,23 € |
| 500 | 0,35926 € | 179,63 € |
| 1.000 | 0,32608 € | 326,08 € |
| 2.000 | 0,29816 € | 596,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,27107 € | 1.219,81 € |
| 9.000 | 0,25190 € | 2.267,10 € |
| 13.500 | 0,24214 € | 3.268,89 € |
| 22.500 | 0,23117 € | 5.201,32 € |
| 31.500 | 0,22468 € | 7.077,42 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

