
V6K100DUHM3/H | |
|---|---|
DigiKey Part Number | 112-V6K100DUHM3/HTR-ND - Tape & Reel (TR) 112-V6K100DUHM3/HCT-ND - Cut Tape (CT) 112-V6K100DUHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6K100DUHM3/H |
Description | DIODE ARR SCHOTT 100V 3A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38490 € | 38,49 € |
| 500 | 0,36860 € | 184,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30098 € | 451,47 € |
| 3.000 | 0,22024 € | 660,72 € |
| 4.500 | 0,21786 € | 980,37 € |
| 7.500 | 0,21073 € | 1.580,47 € |
| 10.500 | 0,20287 € | 2.130,13 € |
| 15.000 | 0,19644 € | 2.946,60 € |
| 37.500 | 0,19476 € | 7.303,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |











