



V40PWM45C-M3/I | |
|---|---|
DigiKey Part Number | V40PWM45C-M3/IGITR-ND - Tape & Reel (TR) V40PWM45C-M3/IGICT-ND - Cut Tape (CT) V40PWM45C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM45C-M3/I |
Description | DIODE ARR SCHOT 45V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89000 € | 8,90 € |
| 100 | 0,74480 € | 74,48 € |
| 500 | 0,59144 € | 295,72 € |
| 1.000 | 0,55528 € | 555,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,45798 € | 2.060,91 € |
| 9.000 | 0,45366 € | 4.082,94 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

