

V3PAN50-M3/I | |
|---|---|
DigiKey Part Number | V3PAN50-M3/ITR-ND - Tape & Reel (TR) V3PAN50-M3/ICT-ND - Cut Tape (CT) V3PAN50-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PAN50-M3/I |
Description | DIODE SCHOTTKY 50V 3A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
EDA/CAD Models | V3PAN50-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 50 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,33710 € | 33,71 € |
| 500 | 0,23714 € | 118,57 € |
| 1.000 | 0,20104 € | 201,04 € |
| 2.000 | 0,19207 € | 384,14 € |
| 5.000 | 0,15676 € | 783,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,13649 € | 1.910,86 € |
| 28.000 | 0,13097 € | 3.667,16 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |











