Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V3FM15HM3/H | |
|---|---|
DigiKey Part Number | V3FM15HM3/HGITR-ND - Tape & Reel (TR) V3FM15HM3/HGICT-ND - Cut Tape (CT) V3FM15HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3FM15HM3/H |
Description | DIODE SCHOTTKY 150V 3A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V3FM15HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.24 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 85 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11382 € | 56,91 € |
| 1.000 | 0,10142 € | 101,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08562 € | 256,86 € |
| 6.000 | 0,07766 € | 465,96 € |
| 9.000 | 0,07172 € | 645,48 € |
| 15.000 | 0,06688 € | 1.003,20 € |
| 21.000 | 0,06633 € | 1.392,93 € |
| 30.000 | 0,06201 € | 1.860,30 € |
| 75.000 | 0,05793 € | 4.344,75 € |
| 150.000 | 0,05787 € | 8.680,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


