


V35PWM153-M3/I | |
---|---|
DigiKey Part Number | 112-V35PWM153-M3/ITR-ND - Tape & Reel (TR) 112-V35PWM153-M3/ICT-ND - Cut Tape (CT) 112-V35PWM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM153-M3/I |
Description | DIODE SCHOTTKY 150V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | 1420pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 0,82200 € | 8,22 € |
100 | 0,61140 € | 61,14 € |
500 | 0,48178 € | 240,89 € |
1.000 | 0,44008 € | 440,08 € |
2.000 | 0,43311 € | 866,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 0,36041 € | 1.621,85 € |
9.000 | 0,35384 € | 3.184,56 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,52320 € |