



V35PWM10HM3/I | |
|---|---|
DigiKey Part Number | 112-V35PWM10HM3/ITR-ND - Tape & Reel (TR) 112-V35PWM10HM3/ICT-ND - Cut Tape (CT) 112-V35PWM10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM10HM3/I |
Description | DIODE SCHOTTKY 100V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PWM10HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 100 V | |
Capacitance @ Vr, F | 2500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,95000 € | 9,50 € |
| 100 | 0,72000 € | 72,00 € |
| 500 | 0,57098 € | 285,49 € |
| 1.000 | 0,53202 € | 532,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,44634 € | 2.008,53 € |
| 9.000 | 0,43466 € | 3.911,94 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |








