
V30K45-M3/H | |
|---|---|
DigiKey Part Number | V30K45-M3/HTR-ND - Tape & Reel (TR) V30K45-M3/HCT-ND - Cut Tape (CT) V30K45-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K45-M3/H |
Description | DIODE SCHOTTKY 45V 30A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | V30K45-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 4000pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,53370 € | 53,37 € |
| 500 | 0,41816 € | 209,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31491 € | 472,37 € |
| 3.000 | 0,29690 € | 890,70 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











