
V30K150HM3/H | |
|---|---|
DigiKey Part Number | 112-V30K150HM3/HTR-ND - Tape & Reel (TR) 112-V30K150HM3/HCT-ND - Cut Tape (CT) 112-V30K150HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30K150HM3/H |
Description | DIODE SCHOTTKY 150V 3.5A FLATPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 150 V | |
Capacitance @ Vr, F | 1660pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,56230 € | 56,23 € |
| 500 | 0,44148 € | 220,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32363 € | 485,44 € |
| 3.000 | 0,31741 € | 952,23 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |






