
V2PM10LHM3/H | |
|---|---|
DigiKey Part Number | 112-V2PM10LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM10LHM3/HCT-ND - Cut Tape (CT) 112-V2PM10LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM10LHM3/H |
Description | DIODE SCHOTTKY 100V 1.9A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.9A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 195pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,11664 € | 58,32 € |
| 1.000 | 0,10395 € | 103,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06194 € | 185,82 € |
| 6.000 | 0,05960 € | 357,60 € |
| 9.000 | 0,05954 € | 535,86 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









