


V2PM10-M3/H | |
|---|---|
DigiKey Part Number | V2PM10-M3/HGITR-ND - Tape & Reel (TR) V2PM10-M3/HGICT-ND - Cut Tape (CT) V2PM10-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM10-M3/H |
Description | DIODE SCHOTTKY 100V 2A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,05990 € | 29,95 € |
| 1.000 | 0,05268 € | 52,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03228 € | 145,26 € |
| 9.000 | 0,03196 € | 287,64 € |
| 225.000 | 0,03131 € | 7.044,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






