Parametric Equivalent




V20PW15-M3/I | |
|---|---|
DigiKey Part Number | V20PW15-M3/IGITR-ND - Tape & Reel (TR) V20PW15-M3/IGICT-ND - Cut Tape (CT) V20PW15-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW15-M3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.47 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 150 V | |
Capacitance @ Vr, F | 950pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,53700 € | 53,70 € |
| 500 | 0,42086 € | 210,43 € |
| 1.000 | 0,38347 € | 383,47 € |
| 2.000 | 0,36631 € | 732,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,32151 € | 1.446,80 € |
| 9.000 | 0,29927 € | 2.693,43 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




