



V20PL50-M3/86A | |
|---|---|
DigiKey Part Number | 112-V20PL50-M3/86ATR-ND - Tape & Reel (TR) 112-V20PL50-M3/86ACT-ND - Cut Tape (CT) 112-V20PL50-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL50-M3/86A |
Description | DIODE SCHOTTKY 50V 5.5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,43940 € | 219,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32189 € | 482,84 € |
| 3.000 | 0,31557 € | 946,71 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


