V1PM10-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.340
Unit Price: 0,24000 €
Datasheet
MicroSMP (DO-219AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSMP (DO-219AD)
eSMP® Package Evolution

V1PM10-M3/H

DigiKey Part Number
V1PM10-M3/HGITR-ND - Tape & Reel (TR)
V1PM10-M3/HGICT-ND - Cut Tape (CT)
V1PM10-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1PM10-M3/H
Description
DIODE SCHOTTKY 100V 1A DO219AD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19700 €1,97 €
1000,12350 €12,35 €
5000,09174 €45,87 €
1.0000,07387 €73,87 €
2.0000,06852 €137,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,04449 €200,21 €
9.0000,04319 €388,71 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €