


V15PM153HM3/I | |
---|---|
DigiKey Part Number | 112-V15PM153HM3/ITR-ND - Tape & Reel (TR) 112-V15PM153HM3/ICT-ND - Cut Tape (CT) 112-V15PM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM153HM3/I |
Description | DIODE SCHOTTKY 150V 3.8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 885pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,74300 € | 7,43 € |
100 | 0,49210 € | 49,21 € |
500 | 0,38442 € | 192,21 € |
1.000 | 0,34974 € | 349,74 € |
2.000 | 0,32811 € | 656,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.500 | 0,28122 € | 1.827,93 € |
13.000 | 0,26806 € | 3.484,78 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |