


V15PL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V15PL63HM3/ITR-ND - Tape & Reel (TR) 112-V15PL63HM3/ICT-ND - Cut Tape (CT) 112-V15PL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PL63HM3/I |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 3000pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51850 € | 51,85 € |
| 500 | 0,40576 € | 202,88 € |
| 1.000 | 0,36947 € | 369,47 € |
| 2.000 | 0,35019 € | 700,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,29777 € | 1.935,50 € |
| 13.000 | 0,28610 € | 3.719,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |



