


V15P15-M3/H | |
---|---|
DigiKey Part Number | 112-V15P15-M3/HTR-ND - Tape & Reel (TR) 112-V15P15-M3/HCT-ND - Cut Tape (CT) 112-V15P15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15P15-M3/H |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,56500 € | 5,65 € |
100 | 0,44560 € | 44,56 € |
500 | 0,34670 € | 173,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,24171 € | 362,56 € |
3.000 | 0,23590 € | 707,70 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |