


V12PM153-M3/H | |
---|---|
DigiKey Part Number | 112-V12PM153-M3/HTR-ND - Tape & Reel (TR) 112-V12PM153-M3/HCT-ND - Cut Tape (CT) 112-V12PM153-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM153-M3/H |
Description | DIODE SCHOTTKY 150V 3.7A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.7A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 820pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,49200 € | 4,92 € |
100 | 0,36520 € | 36,52 € |
500 | 0,28190 € | 140,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,18453 € | 276,80 € |
3.000 | 0,18228 € | 546,84 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |