



V10P15-M3/H | |
|---|---|
DigiKey Part Number | 112-V10P15-M3/HCT-ND - Cut Tape (CT) 112-V10P15-M3/HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10P15-M3/H |
Description | DIODE SCHOTTKY 150V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.08 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,36770 € | 36,77 € |
| 500 | 0,28384 € | 141,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19105 € | 286,57 € |
| 3.000 | 0,18613 € | 558,39 € |
| 4.500 | 0,18354 € | 825,93 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



