
UF4007-E3/53 | |
|---|---|
DigiKey Part Number | UF4007-E3/53GICT-ND - Cut Tape (CT) UF4007-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-E3/53 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,26000 € | 26,00 € |
| 500 | 0,19808 € | 99,04 € |
| 1.000 | 0,17812 € | 178,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13870 € | 416,10 € |
| 6.000 | 0,12956 € | 777,36 € |
| 9.000 | 0,12727 € | 1.145,43 € |
| 15.000 | 0,12446 € | 1.866,90 € |
| 21.000 | 0,12179 € | 2.557,59 € |
| 30.000 | 0,11757 € | 3.527,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



