
TZX5V6E-TAP | |
|---|---|
DigiKey Part Number | 112-TZX5V6E-TAPCT-ND - Cut Tape (CT) 112-TZX5V6E-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX5V6E-TAP |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,03450 € | 3,45 € |
| 500 | 0,03196 € | 15,98 € |
| 1.000 | 0,02937 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02869 € | 286,90 € |
| 20.000 | 0,02593 € | 518,60 € |
| 30.000 | 0,02159 € | 647,70 € |
| 50.000 | 0,02109 € | 1.054,50 € |
| 70.000 | 0,01909 € | 1.336,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


