
TZX4V7A-TAP | |
|---|---|
DigiKey Part Number | 112-TZX4V7A-TAPCT-ND - Cut Tape (CT) 112-TZX4V7A-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX4V7A-TAP |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,03023 € | 30,23 € |
| 2.000 | 0,02937 € | 58,74 € |
| 5.000 | 0,02850 € | 142,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02246 € | 224,60 € |
| 20.000 | 0,02202 € | 440,40 € |
| 30.000 | 0,02159 € | 647,70 € |
| 50.000 | 0,02130 € | 1.065,00 € |
| 70.000 | 0,01929 € | 1.350,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |









