TZQ5259B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,19404 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,35000 €
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5259B-GS08

DigiKey Part Number
TZQ5259B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5259B-GS08
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.5000,06253 €781,62 €
25.0000,05747 €1.436,75 €
37.5000,05489 €2.058,38 €
62.5000,05199 €3.249,38 €
87.5000,05028 €4.399,50 €
125.0000,04948 €6.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06253 €
Unit Price with VAT:0,07441 €