
TZMC24-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC24-GS08TR-ND - Tape & Reel (TR) 112-TZMC24-GS08CT-ND - Cut Tape (CT) 112-TZMC24-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC24-GS08 |
Description | DIODE ZENER 24V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC24-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08318 € | 83,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07171 € | 179,27 € |
| 5.000 | 0,06461 € | 323,05 € |
| 7.500 | 0,06099 € | 457,43 € |
| 12.500 | 0,05691 € | 711,38 € |
| 17.500 | 0,05450 € | 953,75 € |
| 25.000 | 0,05215 € | 1.303,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


