Parametric Equivalent
Similar
Parametric Equivalent

TZMB75-GS18 | |
|---|---|
DigiKey Part Number | TZMB75-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMB75-GS18 |
Description | DIODE ZENER 75V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04805 € | 480,50 € |
| 20.000 | 0,04384 € | 876,80 € |
| 30.000 | 0,04169 € | 1.250,70 € |
| 50.000 | 0,03928 € | 1.964,00 € |
| 70.000 | 0,03785 € | 2.649,50 € |
| 100.000 | 0,03646 € | 3.646,00 € |
| Unit Price without VAT: | 0,04805 € |
|---|---|
| Unit Price with VAT: | 0,05718 € |





