
TZMB3V0-GS08 | |
|---|---|
DigiKey Part Number | TZMB3V0-GS08GITR-ND - Tape & Reel (TR) TZMB3V0-GS08GICT-ND - Cut Tape (CT) TZMB3V0-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB3V0-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB3V0-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,04664 € | 23,32 € |
| 1.000 | 0,04578 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04522 € | 113,05 € |
| 5.000 | 0,04047 € | 202,35 € |
| 7.500 | 0,03804 € | 285,30 € |
| 12.500 | 0,03282 € | 410,25 € |
| 17.500 | 0,03066 € | 536,55 € |
| 25.000 | 0,02850 € | 712,50 € |
| 62.500 | 0,02655 € | 1.659,38 € |
| 250.000 | 0,02476 € | 6.190,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

