SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP43AHM3_A/H

DigiKey Part Number
TPSMP43AHM3_A/HGITR-ND - Tape & Reel (TR)
TPSMP43AHM3_A/HGICT-ND - Cut Tape (CT)
TPSMP43AHM3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMP43AHM3_A/H
Description
TVS DIODE 36.8VWM 59.3V DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,30200 €3,02 €
1000,19340 €19,34 €
5000,14982 €74,91 €
1.0000,13042 €130,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11055 €331,65 €
6.0000,10104 €606,24 €
9.0000,07881 €709,29 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €