


TPSMC36HE3/9AT | |
|---|---|
DigiKey Part Number | TPSMC36HE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC36HE3/9AT |
Description | TVS DIODE 29.1VWM 52VC DO214AB |
Customer Reference | |
Detailed Description | 52V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 29.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 32.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 52V | Base Product Number |

