
TPSMB8.2AHE3_A/I | |
---|---|
DigiKey Part Number | TPSMB8.2AHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB8.2AHE3_A/I |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 49.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 49.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,19828 € | 634,50 € |
6.400 | 0,18269 € | 1.169,22 € |
9.600 | 0,17475 € | 1.677,60 € |
16.000 | 0,16582 € | 2.653,12 € |
22.400 | 0,16159 € | 3.619,62 € |
Unit Price without VAT: | 0,19828 € |
---|---|
Unit Price with VAT: | 0,23595 € |