
TPSMB15AHE3_A/H | |
---|---|
DigiKey Part Number | 112-TPSMB15AHE3_A/HTR-ND - Tape & Reel (TR) 112-TPSMB15AHE3_A/HCT-ND - Cut Tape (CT) 112-TPSMB15AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB15AHE3_A/H |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,36100 € | 3,61 € |
100 | 0,24700 € | 24,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,13381 € | 100,36 € |
1.500 | 0,13296 € | 199,44 € |
2.250 | 0,13210 € | 297,22 € |
3.750 | 0,13189 € | 494,59 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |