
TPSMA27AHE3_B/I | |
---|---|
DigiKey Part Number | 112-TPSMA27AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMA27AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMA27AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA27AHE3_B/I |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,26000 € | 2,60 € |
100 | 0,17580 € | 17,58 € |
500 | 0,13724 € | 68,62 € |
1.000 | 0,10551 € | 105,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,08578 € | 643,35 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |