
TPSMA11AHE3_B/H | |
---|---|
DigiKey Part Number | 112-TPSMA11AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA11AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMA11AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA11AHE3_B/H |
Description | TVS DIODE 9.4VWM 15.6V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,32200 € | 3,22 € |
100 | 0,20580 € | 20,58 € |
500 | 0,15552 € | 77,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,12755 € | 229,59 € |
3.600 | 0,11574 € | 416,66 € |
5.400 | 0,10971 € | 592,43 € |
9.000 | 0,10294 € | 926,46 € |
12.600 | 0,09893 € | 1.246,52 € |
18.000 | 0,09504 € | 1.710,72 € |
45.000 | 0,08648 € | 3.891,60 € |
90.000 | 0,08578 € | 7.720,20 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |