Direct



TPC6.8HM3/87A | |
|---|---|
DigiKey Part Number | TPC6.8HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPC6.8HM3/87A |
Description | TVS DIODE 5.5VWM 10.8VC TO277A |
Customer Reference | |
Detailed Description | 10.8V Clamp 139A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 139A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 6.12V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPC6.8AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TPC6.8AHM3_A/I-ND | 0,29907 € | Direct |


