TPC27HM3/87A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.290
Unit Price: 1,37000 €
Datasheet
39.1V Clamp 38.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.1V Clamp 38.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC27HM3/87A

DigiKey Part Number
TPC27HM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPC27HM3/87A
Description
TVS DIODE 21.8VWM 39.1V TO277A
Customer Reference
Detailed Description
39.1V Clamp 38.4A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
21.8V
Voltage - Breakdown (Min)
24.3V
Voltage - Clamping (Max) @ Ipp
39.1V
Current - Peak Pulse (10/1000µs)
38.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types