
TLZ5V1B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ5V1B-GS08TR-ND - Tape & Reel (TR) 112-TLZ5V1B-GS08CT-ND - Cut Tape (CT) 112-TLZ5V1B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ5V1B-GS08 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,04060 € | 20,30 € |
| 1.000 | 0,03973 € | 39,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03858 € | 96,45 € |
| 5.000 | 0,03444 € | 172,20 € |
| 7.500 | 0,03232 € | 242,40 € |
| 12.500 | 0,02332 € | 291,50 € |
| 17.500 | 0,02202 € | 385,35 € |
| 25.000 | 0,02073 € | 518,25 € |
| 62.500 | 0,02072 € | 1.295,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



