
TLZ3V9B-GS18 | |
|---|---|
DigiKey Part Number | 112-TLZ3V9B-GS18TR-ND - Tape & Reel (TR) 112-TLZ3V9B-GS18CT-ND - Cut Tape (CT) 112-TLZ3V9B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ3V9B-GS18 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05144 € | 25,72 € |
| 1.000 | 0,04529 € | 45,29 € |
| 2.000 | 0,04010 € | 80,20 € |
| 5.000 | 0,03447 € | 172,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03097 € | 309,70 € |
| 20.000 | 0,02803 € | 560,60 € |
| 30.000 | 0,02653 € | 795,90 € |
| 50.000 | 0,02484 € | 1.242,00 € |
| 70.000 | 0,02385 € | 1.669,50 € |
| 100.000 | 0,02287 € | 2.287,00 € |
| 250.000 | 0,02074 € | 5.185,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

