TLZ3V9A-GS18 is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Microchip Technology
cms-in-stock: 0
Unit Price: 3,13524 €
Datasheet
SOD-80 MiniMELF
cms-photo-disclaimer

TLZ3V9A-GS18

cms-digikey-product-number
TLZ3V9A-GS18-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
TLZ3V9A-GS18
cms-description
DIODE ZENER 3.9V 500MW SOD80
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Zener Diode 3.9 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,03097 €309,70 €
20.0000,02803 €560,60 €
30.0000,02653 €795,90 €
50.0000,02484 €1.242,00 €
70.0000,02385 €1.669,50 €
100.0000,02287 €2.287,00 €
250.0000,02074 €5.185,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,03097 €
Unit Price with VAT:0,03685 €