2 VDFN
cms-photo-disclaimer
2 VDFN
MFG_DFN3820A_Bottom

T6N51AHM3/I

cms-digikey-product-number
112-T6N51AHM3/ITR-ND - Tape & Reel (TR)
112-T6N51AHM3/ICT-ND - Cut Tape (CT)
112-T6N51AHM3/IDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
T6N51AHM3/I
cms-description
TVS DIODE 43.6VWM 70.1V DFN3820A
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 13.930
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,38000 €0,38 €
100,30200 €3,02 €
1000,20560 €20,56 €
5000,16064 €80,32 €
1.0000,11660 €116,60 €
2.0000,11574 €231,48 €
5.0000,11487 €574,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
14.0000,10834 €1.516,76 €
28.0000,10750 €3.010,00 €
42.0000,09069 €3.808,98 €
cms-manufacturer-standard-package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €