DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B51AHM3/I

DigiKey Part Number
112-T15B51AHM3/ITR-ND - Tape & Reel (TR)
112-T15B51AHM3/ICT-ND - Cut Tape (CT)
112-T15B51AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B51AHM3/I
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
70.1V Clamp 22.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
22.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51200 €5,12 €
1000,37230 €37,23 €
5000,29316 €146,58 €
1.0000,25047 €250,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,22543 €721,38 €
6.4000,19109 €1.222,98 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €